text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR44SRSUGC-TR

Red/Green 120° 200/90 mcd Clear 1.85/2.1 V Right Angle SMT LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.85V/2.1V
Forward (Drive) Current: 20mA
Intensity: 200mcd/90mcd
Viewing Angle: 120°
Dimension: H  3.6mm x L  4mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,250.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.775
1,000
$0.635
1,500
$0.63
2,000
$0.625
2,500+
$0.62
Product Variant Information section