text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR851SGC-TR

Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 120°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LXR851SGC-TR is a 2.1 V 1.0 mm x 3.0 mm Right Angle Bommerange High Intensitysuper green Color Water Clear Lens Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 160 mA
  • Steady Current :  25 mA 
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -30 to + 85°C  
  • Peak wave length  : 565 nm
  • Forward voltage : 2.1 V to 2.4 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green
  • Epoxy Lens Finish : Water clear
 

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$248.00
USD
Quantity
Web Price
2,000
$0.124
4,000
$0.103
6,000
$0.102
10,000
$0.101
20,000+
$0.0991
Product Variant Information section