text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR851SUGC-TR

Green 3 x 1 x 2 mm 26 mcd Clear 160° 2.6 V Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.6V
Forward (Drive) Current: 160mA
Intensity: 26mcd
Viewing Angle: 160°
Wavelength: 574nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$335.40
USD
Quantity
Web Price
6,000
$0.0559
14,000+
$0.0545
Product Variant Information section