text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXT0805IW-TR

Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 11mcd
Viewing Angle: 140°
Wavelength: 635nm
Rated Power: 50mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features and Applications
The SML-LXT080 series is a Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Stock
804
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.08
USD
Quantity
Web Price
1
$0.0817
100
$0.0708
250
$0.0688
500
$0.0673
1,500+
$0.065
Product Variant Information section