text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P11UTT86

SML-P11 Series Red 0402 Clear 6.3 mcd 1.8 V Surface Mount PICOLED™ LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 6.3mcd
Wavelength: 626nm
Rated Power: 50mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,690
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.101
500
$0.082
1,500
$0.0791
2,500
$0.0777
5,000+
$0.076