text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P12YTT86

SML-P1 Series Yellow 0402 Clear 100 mcd 2.1 V Surface Mount PICOLED™ LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 130mcd
Wavelength: 593nm
Rated Power: 52mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
13,142
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
Quantity
Web Price
1
$0.129
500
$0.103
1,500
$0.0993
2,500
$0.0976
5,000+
$0.0929