text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P12YTT86R

SML-P1 Series Yellow 0402 Clear 100 mcd 2.1V Surface Mount PICOLED™ LED

Product Specification Section
ROHM SML-P12YTT86R - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Wavelength: 593nm
Rated Power: 52|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.50
USD
Quantity
Unit Price
5,000+
$0.0653