text.skipToContent text.skipToNavigation

Manufacturer Part #

SML012BC4TT86

SML-012 Series Blue 1208 110° Clear 36 mcd 3.2 V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 36mcd
Viewing Angle: 110°
Case Size: 1208 (3020 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Web Price
2,500
$0.58
5,000
$0.475
7,500
$0.47
10,000+
$0.465
Product Variant Information section