text.skipToContent text.skipToNavigation

Manufacturer Part #

SML312EC4TT86

SML-312 Series Blue Green 0603 Clear 90 mcd 3.2 V Surface Mount Chip LED

Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Wavelength: 535nm
Rated Power: 84mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML312EC4TT86 is a bluish green color LED with a case size of 0603.

Features:

  • 1608 standard size(1.6 × 0.8 mm, t=0.8 mm)
  • Abundant color variations with diverse luminous intensity types

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.82
USD
Quantity
Web Price
1
$0.815
100
$0.705
250
$0.685
500
$0.67
1,500+
$0.635