text.skipToContent text.skipToNavigation

Manufacturer Part #

SML312ECTT86

SML-312 Series Blue Green 0603 Clear 200 mcd 3.3 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Wavelength: 535nm
Rated Power: 84mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML312ECTT86 is a mini-mold Bluish-Green color surfacemount high brightness visual chip LED. It has a Intensity of 200 mcd and a clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Hight-brightness blue visual chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,535.00
USD
Quantity
Web Price
3,000
$0.845
6,000+
$0.675