text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLE12BC7TT86

SML-E12 Series Blue 0603 Clear 22 mcd 2.9 V Surface Mount EXCELED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.9V
Forward (Drive) Current: 20mA
Intensity: 22mcd
Wavelength: 476nm
Rated Power: 66mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SMLE12BC7TT86 is a Blue color high brightness and Low Current  Surface Mount LED with 140° viewing angle and tinted clear lens.

Features:

  • EXCELEDTM seriies
  • LED die consists of 4 elements
  • Original device technology enables high brightness and high reliability
  • Compact, Thin size (1.6×0.8mm, t=0.36mm)0603(1608mm) size
  • Ultra-thin package
  • Low current blue visual chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.21
USD
Quantity
Web Price
1
$0.205
100
$0.141
250
$0.131
500
$0.123
1,500+
$0.113