text.skipToContent text.skipToNavigation

Manufacturer Part #

SSA-LXH1025I1G7XXD

10 Position 2.5 x 5 mm 110° 10 mcd Diffused 2/2.2 V Rectangular LED Array

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 110°
Dimension: H  10mm x L  60.8mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
10
Total
$387.00
USD
Quantity
Web Price
10
$3.05
40
$2.69
150
$2.58
300
$2.52
750+
$2.44
Product Variant Information section