text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH103OD

Orange/Red 3 mm 10° Diffused 80 mcd 2 V Right Angle LED Fault Indicator - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Orange / Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 10°
Dimension: H  7.4mm x L  8.9mm x W  4.6mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
100
Total
$4,900.00
USD
Quantity
Web Price
100+
$0.196
Product Variant Information section