
Manufacturer Part #
SSF-LXH169SISUGW
Red/Green 5 mm 60° Diffused 500/200mcd LED Fault Indicator T-1¾
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Diffused |
Forward Voltage: | 2V/2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 500mcd/200mcd |
Viewing Angle: | 60° |
Wavelength: | 636nm/574nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 7.24mm x L 14.14mm x W 7.24mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH169S Series is a Super Red/Super Ultra Green 5mm 60° Diffused 500/200mcd LED Fault Indicator T-1¾
Features:
- Vertical Positioning
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
Pricing Section
Global Stock:
1,669
USA:
1,669
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$1.24
1,000
$1.02
1,500
$1.00
2,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole