text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH2103LYGD/4

Yellow/Green 3 mm 60° Diffused 30 mcd 2.1/2.2 V LED Piggy Back Holder - T-1

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  9.7mm x L  14mm x W  4.6mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SSF-LXH21 Series is a Yellow/Green 3 mm 60° Diffused 30 mcd 2.1/2.2 V LED Piggy Back Holder - T-1

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
Pricing Section
Stock:
0
Minimum Order:
110
Multiple Of:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$72.05
USD
Quantity
Web Price
110+
$0.655
Product Variant Information section