text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH340UBUGUGW4

Blue/Green (x 2) 3 mm 60° 80/60/60 mcd Diffused Right Angle 3 Position LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSF-LXH340UBUGUGW4 - Technical Attributes
Attributes Table
Color: Blue / Green
Lens Type: Diffused
Forward Voltage: 3.5V/2.2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 80mcd/60mcd/60mcd
Viewing Angle: 60°
Dimension: H  15.24mm x L  13.93mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$266.40
USD
Quantity
Web Price
120
$2.22
240
$2.18
360
$2.16
480
$2.14
600+
$2.09
Product Variant Information section