text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH555GD

Green 5 mm 8 mcd Diffused 60° 2.8 V Through Hole LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.8V
Intensity: 8mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Dimension: H  6.3mm x L  5.88mm x W  2.4mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,875.00
USD
Quantity
Web Price
5,000+
$0.375
Product Variant Information section