text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXHM250IID

Red/Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  12.6mm x L  15.5mm x W  6.1mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.56
75
$0.495
250
$0.48
750
$0.465
2,500+
$0.45
Product Variant Information section