text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX2473ID

Red 2 x 4 mm 110° Diffused 20 mcd 2 V Rectangular Through Hole LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 110°
Dimension: H  7mm x L  3.9mm x W  1.9mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX2473ID is a 2 V 2 x 4 mm Red Diffused 20 mcd Rectangular Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current : 150 mA
  • Steady Current : 30 mA
  • Power Dissipation : 105 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40°C to + 85°C
  • Peak wave length : 635 nm
  • Forward voltage : 2.0 V to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red
  • Epoxy Lens Finish : Red Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$52.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.12
500
$0.104
2,500
$0.10
5,000
$0.0984
15,000+
$0.0959
Product Variant Information section