text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX2573HGW

Red/Green 2 x 5 mm 110° 3/10 mcd 2/2.2 V Rectangular Through Hole LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 3mcd/10mcd
Viewing Angle: 110°
Wavelength: 700nm/565nm
Rated Power: 120*105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7mm x L  5mm x W  2mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$185.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.185
2,000
$0.155
4,000
$0.153
5,000
$0.152
15,000+
$0.148
Product Variant Information section