text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3044YD-12V

Ø3 mm Yellow 585 nm 6 mcd 12 V 60° Diffused LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 12V
Forward (Drive) Current: 12mA
Intensity: 6mcd
Viewing Angle: 60°
Dimension: H  4.6mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$194.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.194
2,000
$0.162
4,000
$0.16
5,000
$0.159
15,000+
$0.155
Product Variant Information section