text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3054AD

Amber 3 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX3054AD - Technical Attributes
Attributes Table
Color: Amber
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  5.25mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$79.60
USD
Quantity
Web Price
1,000
$0.0796
3,000
$0.0763
5,000
$0.0749
15,000
$0.0718
25,000+
$0.0691
Product Variant Information section