text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3054ID-TR

Red 3 mm 60 º Tinted Diffused 40 mcd 2 V LED - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX3054ID-TR - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Dimension: H  5.25mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
21000
Multiple Of:
1500
Total
$2,043.30
USD
Quantity
Unit Price
21,000+
$0.0973
Product Variant Information section