text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX305F4GD

Green 3 mm 60° 30 mcd 2.2 V Diffused Through Hole LED - T-1

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  5.2mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$84.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.084
3,000
$0.0726
5,000
$0.072
15,000
$0.0705
25,000+
$0.0699
Product Variant Information section