text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3064SRD

Red Ø 3.7 x 6 mm 60° 100 mcd 2.2 V Diffused Through Hole Radial LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 150mA
Intensity: 100mcd
Viewing Angle: 60°
Wavelength: 660nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x D  3.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$590.00
USD
Quantity
Web Price
5,000+
$0.118
Product Variant Information section