text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX4064HD

Red 4 mm 60° Diffused 5 mcd 2 V Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 60°
Wavelength: 700nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x D  4.6mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX4064HD is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 25 mA
  • Power Dissipation: 120 mW
  • Peak Wavelength: 700 nm
  • Forward Voltage: 2 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 60°
  • Emitted Colour: Red
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Web Price
100
$0.0969
1,000
$0.0825
2,500
$0.0808
7,500
$0.0788
15,000+
$0.0775
Product Variant Information section