text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093HD-TR

Red 5 mm 80° Diffused 10 mcd 2.1 V Through Hole LED - T-1¾

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 80°
Wavelength: 700nm
Rated Power: 63mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX5093HD-TR is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 25 mA
  • Power Dissipation: 120 mW
  • Peak Wavelength: 700 nm
  • Forward Voltage: 2.1 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 80°
  • Emitted Colour: Red
Pricing Section
Stock:
30,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$112.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.112
3,000
$0.0935
5,000
$0.0924
10,000
$0.091
20,000+
$0.0896
Product Variant Information section