text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093IT-11

Red 5 mm 30° Transparent 80 mcd 2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Transparent
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 30°
Wavelength: 635nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.96
USD
Quantity
Web Price
1,000
$0.0949
3,000
$0.0795
5,000
$0.0786
15,000
$0.0768
25,000+
$0.0759
Product Variant Information section