
Manufacturer Part #
SSL-LX5093XRC/4
Red 5 mm 20° Water Clear 2500 mcd 1.7 V Through Hole LED - T-1¾
| |||||||||||
Mfr. Name: | Lumex | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.7V |
Forward (Drive) Current: | 20mA |
Intensity: | 2500000mcd |
Viewing Angle: | 20° |
Dimension: | H 8.6mm x D 5.9mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.225
1,500
$0.188
2,500
$0.186
5,000
$0.183
10,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole