text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA227IC-TR31A

SSL-LXA227 Series 635 nm Water Clear Lens 2 V 60 mcd 25° 20 mA Red Axial LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 25°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.72mm x L  2.1mm x W  2.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$358.00
USD
Quantity
Web Price
5,000
$0.0716
10,000
$0.0585
15,000
$0.058
20,000
$0.0576
25,000+
$0.0573
Product Variant Information section