text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228GC-TR11

Green 1.9 mm 25° Water Clear 30 mcd 2.2 V Axial Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 25°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Package Style:  AXIAL
Mounting Method: Surface Mount
Features & Applications

The SSL-LXA228GC-TR11 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 30°C to 85°C. 

Features:

  • It has forward current of 160 mA
  • Study current: 25 mA
  • Power Dissipation: 100 mW
  • Peak Wavelength: 565 nm
  • Forward Voltage: 2.2 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 25°
  • Emitted Colour: Green
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.00
USD
Quantity
Web Price
1,000
$0.17
3,000
$0.151
4,000
$0.15
10,000
$0.148
15,000+
$0.147
Product Variant Information section