text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228GC-TR21

SSL-LXA228 Series 160 mA Green Color Diffused Axial Leaded LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$159.00
USD
Quantity
Web Price
1,000
$0.159
3,000
$0.132
4,000
$0.131
10,000
$0.128
15,000+
$0.127
Product Variant Information section