
Manufacturer Part #
SSL-LXA228GC-TR31
Green 1.9 mm 25° Water Clear 30 mcd 2.1 V Surface Mount LED
| |||||||||||
Mfr. Name: | Lumex | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1842 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 30mcd |
Viewing Angle: | 25° |
Wavelength: | 565nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 2.8mm x L 2.5mm x W 2mm |
Mounting Method: | Surface Mount |
Features & Applications
The SSL-LXA228GC-TR31 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C.
Features:
- It has forward current of 160 mA
- Study current: 30 mA
- Power Dissipation: 100 mW
- Peak Wavelength: 565 nm
- Forward Voltage: 2.1 V
- Reverse Voltage: 5 V
- Viewing Angle: 25°
- Emitted Colour: Green
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Quantity
Web Price
1+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount