text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228GC-TR31

Green 1.9 mm 25° Water Clear 30 mcd 2.1 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 25°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Features & Applications

The SSL-LXA228GC-TR31 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 160 mA
  • Study current: 30 mA
  • Power Dissipation: 100 mW
  • Peak Wavelength: 565 nm
  • Forward Voltage: 2.1 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 25°
  • Emitted Colour: Green
Pricing Section
Global Stock:
0
USA:
0
79,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$146.00
USD
Quantity
Web Price
1,000
$0.146
3,000
$0.123
5,000
$0.122
20,000
$0.118
30,000+
$0.117