text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228IC-TR31

Red 1.9 mm 25° Water Clear 60 mcd 2 V Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 25°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Features & Applications

The SSL-LXA228IC-TR31 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 160 mA
  • Study current: 30 mA
  • Power Dissipation: 100 mW
  • Peak Wavelength: 635 nm
  • Forward Voltage: 1 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 25°
  • Emitted Colour: Red
Pricing Section
Stock:
18,000
Minimum Order:
1,000
Multiple Of:
1,000
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$186.00
USD
Quantity
Web Price
1,000
$0.186
2,000
$0.156
4,000
$0.154
5,000
$0.153
15,000+
$0.149
Product Variant Information section