text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228SRC

Red 1.9 mm 25° Water Clear 600 mcd 1.7 V Axial LED Surface Mount

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 25°
Dimension: H  2.8mm x L  2.5mm x W  2mm
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
3,000
$0.235
5,000
$0.22
10,000
$0.21
20,000+
$0.20
Product Variant Information section