text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA228YC-TR11

Yellow 1.9 mm 25° Water Clear 30 mcd 2.1 V Surface Mount LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 25°
Wavelength: 585nm
Rated Power: 100mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$175.00
USD
Quantity
Web Price
1,000
$0.175
3,000
$0.145
4,000
$0.144
10,000
$0.141
15,000+
$0.14
Product Variant Information section