text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LXA3025YGC-TR

Green/Yellow 2.8 x 3.4 mm 130° 12 mcd Clear 2.2 / 2.1 V Gull Wing LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2.1V/2.2V
Forward (Drive) Current: 20mA
Intensity: 12mcd
Viewing Angle: 130°
Dimension: H  1.5mm x L  3.4mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Web Price
1,000
$0.26
2,000
$0.245
3,000
$0.235
5,000
$0.22
10,000+
$0.21
Product Variant Information section