text.skipToContent text.skipToNavigation

Manufacturer Part #

SSS-LX5093SRD-350B

Red Ø 5 mm 60° 100 mcd Diffused LED with 0.35 inch Block PVC Spacer -T-1 3/4

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 60°
Dimension: H  14.95mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,050.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$0.51
600
$0.435
1,000
$0.425
3,000
$0.415
5,000+
$0.41
Product Variant Information section