text.skipToContent text.skipToNavigation

Manufacturer Part #

SSS-LX5093SRT11-25

Red 5 mm 25° 300 mcd Tinted 2.2 V Through Hole Domed with Spacer LED

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1715
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Transparent
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Viewing Angle: 25°
Wavelength: 660nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.445
125
$0.39
300
$0.38
1,250
$0.365
3,000+
$0.355
Product Variant Information section