text.skipToContent text.skipToNavigation

Manufacturer Part #

TLCYG5100

Yellow Green Ø5.8 mm 18º 3500 mcd Clear 2.2 V Radial Ultrabright LED Lamp

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 50mA
Intensity: 3500000mcd
Viewing Angle: 18°
Wavelength: 572nm
Rated Power: 135|mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.7mm x D  5.8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
18 Weeks
Total
$512.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.128
8,000
$0.104
12,000
$0.103
16,000+
$0.102