text.skipToContent text.skipToNavigation

Manufacturer Part #

TLMO1100-GS08

Orange 0603 160° 80 mcd 2.1 V 30 mA Non Diffused Surface Mount LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 80mcd
Viewing Angle: 160°
Wavelength: 610nm
Rated Power: 90mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The TLMO1100-GS08 is a Standard 0603 SMD LED. The new 0603 LED series have been designed in the smallest SMD package.

The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. It has an Operating temperature ranges b/w -40 °C to 100 °C.

Features:

  • Smallest SMD package 0603 with exceptional brightness 1.6 mm x 0.8 mm x 0.6 mm (L x W x H)
  • High reliability lead frame based
  • Temperature range - 40 °C to + 100 °C
  • Footprint compatible to 0603 chipled
  • Wavelength 470 nm (blue), 570 nm (green), 560 nm (pure green), 587 nm (yellow), 606 nm (orange), 633 nm (red)
  • AllnGaP and GaN technology
  • Viewing angle: extremely wide 160°
  • Grouping parameter: luminous intensity, wavelength
  • Available in 8 mm tape
  • Compatible to IR reflow soldering
  • Preconditioning: acc. to JEDEC level 2EC

Applications:

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Automotive features
  • Miniaturized color effects
  • Traffic displays
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
3000
Total
$0.06
USD
Quantity
Web Price
1+
$0.0566