text.skipToContent text.skipToNavigation

Manufacturer Part #

TLUR4400

Red 3 mm 60° 10 mA 2 V 15 mcd Tinted Diffused Through Hole LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 15mcd
Viewing Angle: 60°
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$138.00
USD
Quantity
Web Price
1,000
$0.138
3,000
$0.114
4,000
$0.113
10,000
$0.111
15,000+
$0.11
Product Variant Information section