text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.157
8,000 $0.138
12,000 $0.137
16,000+ $0.136
Total:

$628.00

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Forward Voltage 3V
Forward (Drive) Current 5mA
Intensity 100mcd
Viewing Angle 170°
Wavelength 530nm
Operating Temp Range -40°C to +100°C
Storage Temperature Range -40°C to +105°C
Dimension H  2.1mm x L  1mm x W  0.6mm