text.skipToContent text.skipToNavigation

Manufacturer Part #

VLDR1235G

Red 2.3 x 2.3 x 2.8 mm 11° 14500 mcd Clear 2.2 V Surface Mount Dome Lens LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 70mA
Intensity: 14500000mcd
Viewing Angle: 11°
Wavelength: 632nm
Rated Power: 200mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  2.7mm x L  2.3mm x W  2.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,977
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.205
250
$0.165
500
$0.161
750
$0.159
2,500+
$0.147