text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMU60CL00-280-125

UVC Emitting Diode, Surface Mount

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Ultra Violet
Forward Voltage: 6.2V
Forward (Drive) Current: 20mA
Viewing Angle: 125°
Wavelength: 280nm
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  6mm x L  6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,750.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500+
$23.50
Product Variant Information section