text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMW11R2S2-5K8L-08

Ultrabright White 0603 160° 20 mA 4 V 280 mcd Surface Mount LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 4V
Forward (Drive) Current: 20mA
Intensity: 280mcd
Viewing Angle: 160°
Rated Power: 80mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,260.00
USD
Quantity
Web Price
3,000+
$0.42