text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMY20J1L2-GS08

Yellow 2.2 x 1.4 x 0.7 mm 18 mcd Clear 60° 2.2 V Surface Mount LED

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 15mA
Intensity: 18mcd
Viewing Angle: 60°
Wavelength: 594nm
Rated Power: 40mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  2.2mm x W  1.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$253.80
USD
Quantity
Web Price
3,000+
$0.0846
Product Variant Information section