text.skipToContent text.skipToNavigation

Manufacturer Part #

WP1043SGD

Green 6.15 x 3.65 mm 100° 568 nm 10 mcd 2.5 V Diffused Single Chip LED Light Bar

Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.5V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 100°
Dimension: H  6.87mm x L  6.15mm x W  3.65mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$295.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.295
1,500
$0.28
2,000
$0.265
5,000
$0.255
7,500+
$0.24
Product Variant Information section