text.skipToContent text.skipToNavigation

Manufacturer Part #

WP113GDT

Green 2 x 5 mm 110° Tinted Diffused 6 mcd 2.2 V Rectangular LED Through Hole

Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 110°
Wavelength: 565nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7mm x L  5mm x W  2mm
Mounting Method: Through Hole
Pricing Section
Stock:
721
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.07
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0748
500
$0.065
2,000
$0.063
5,000
$0.0617
20,000+
$0.0598
Product Variant Information section